Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1N5358B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N5358B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5358B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.