
MULTICOMP 1N5364B Zener Single Diode, 33 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 C
Multicomp 1N5364B technical specifications.
| Package/Case | DO-201AE |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5364B to view detailed technical specifications.
No datasheet is available for this part.