The 1N5406 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 600V and a maximum forward current of 3A. It is packaged in a DO-201AD case and is available on cut tape. The diode operates over a temperature range of -55°C to 150°C. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Multicomp 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N5406 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
