Sign in to ask questions about the Multicomp 2396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2396 technical specifications.
| Body Diameter | 0.25inch |
| Color | Natural |
| Length | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.