
SPACER, ROUND, NYLON, 0.25IN X 19.05MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner Diameter:-; Overall Length:19.05mm; Product Range:-; Body Diameter:0.25; Colour:Natural ;RoHS Compliant: Yes
Multicomp 2399 technical specifications.
| Body Diameter | 0.25inch |
| Color | Natural |
| Length | 19.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
