FERRITE BEAD, 0.0009OHM, 5A
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Frequency | 100MHz |
| Height | 2.55mm |
| Max DC Current | 5A |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.9mR |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 23NB |
| Width | 3mm |
| RoHS | Not Compliant |