Multicomp 2421 technical specifications.
| Body Length | 25.4mm |
| Length | 25.4mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
