Multicomp 2KBP08M technical specifications.
| Body Height | 12.7mm |
| Package/Case | SIP |
| Forward Current | 2A |
| Lead Pitch | 4.1mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2KBP08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
