
The 2N2219A is a TO-39 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum power dissipation of 400mW. It operates within a temperature range of -55 to 200°C. The transistor is RoHS compliant and has a transition frequency of 300MHz. It is suitable for general-purpose applications.
Multicomp 2N2219A technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N2219A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
