
The 2N2222 is a TO-18 packaged NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 800mA. It has a minimum current gain of 100 and a maximum power dissipation of 500mW. The transistor is rated for operation up to 200°C. It is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the Multicomp 2N2222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2N2222 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 400mV |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N2222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
