
The 2N2905 PNP transistor is packaged in a TO-39 case and is rated for 40V collector-emitter breakdown voltage. It has a minimum current gain of 100 and a maximum collector current of 600mA. The device can dissipate up to 3W of power and operates over a temperature range of -65°C to 200°C. The 2N2905 is not SVHC compliant.
Multicomp 2N2905 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 400mV |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N2905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
