
TRANSISTOR, PNP, TO-18; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:-; Power Dissipation Pd:400mW; DC Collector Current:600mA; DC Current Gain hFE:40; Transistor Case Style:TO-18; No. of Pins:3; Operating Temperature Max:-; MSL:-; SVHC:No SVHC (15-Jun-2015); Collector Emitter Saturation Voltage Vce(on):400mV; Continuous Collector Current Ic Max:600mA; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:600mA; Current Ic hFE:500mA; Fall Time @ Ic:50ns; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:200MHz; Gain Bandwidth ft Typ:200MHz; Hfe Min:40; No. of Transistors:1; Pin Configuration:a; Power Dissipation Ptot Max:400mW; Voltage Vcbo:60V
Sign in to ask questions about the Multicomp 2N2906A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2N2906A technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 400mV |
| hFE Min | 40 |
| Max Collector Current | 600mA |
| Max Power Dissipation | 400mW |
| Polarity | PNP |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N2906A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
