
The 2N2907A is a PNP transistor with a collector-emitter breakdown voltage of 60V and a collector-emitter voltage of 400mV. It has a minimum current gain of 100 and a maximum collector current of 600mA. The transistor can dissipate a maximum power of 400mW. It is packaged in a TO-18 case and is not compliant with RoHS or SVHC regulations.
Multicomp 2N2907A technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 400mV |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Power Dissipation | 400mW |
| Polarity | PNP |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
