
The 2N3251A is a PNP transistor with a collector-emitter breakdown voltage of -60V and a maximum power dissipation of 360mW. It is packaged in a TO-18 case and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is not Reach SVHC compliant. It is suitable for general applications.
Multicomp 2N3251A technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Voltage (VCEO) | -60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Polarity | PNP |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N3251A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
