
NPN bipolar junction transistor in a TO-39 package. Features a maximum collector current of 1A, collector-emitter breakdown voltage of 250V, and a minimum hFE of 40. Operates within a temperature range of -65°C to 200°C with a maximum power dissipation of 1W. This RoHS compliant component has a transition frequency of 15MHz.
Sign in to ask questions about the Multicomp 2N3440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2N3440 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 500mV |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N3440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
