
The 2N3772 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum power dissipation of 150W. It operates within a temperature range of -55°C to 200°C. This transistor is not SVHC compliant. It has a transition frequency of 200kHz.
Multicomp 2N3772 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| Transition Frequency | 200kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N3772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
