
The 2N3792 PNP transistor is packaged in a TO-3 case and features a collector emitter breakdown voltage of -80V. It can handle a maximum power dissipation of 150W and operates within a temperature range of -65°C to 200°C. The device is RoHS compliant and has a transition frequency of 4MHz.
Multicomp 2N3792 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Polarity | PNP |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N3792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
