
The 2N4235 is a PNP transistor packaged in a TO-39 case, suitable for high-temperature applications up to 200°C. It has a collector-emitter breakdown voltage of -60V and a maximum power dissipation of 1W. The transistor's transition frequency is 3MHz.
Multicomp 2N4235 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Voltage (VCEO) | -60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N4235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
