
The 2N4401 is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum power dissipation of 625mW. It operates over a temperature range of -55°C to 150°C. The transistor is not RoHS compliant, but its SVHC compliance status is unknown.
Multicomp 2N4401 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
