
The 2N4403 is a PNP transistor with a collector-emitter breakdown voltage of 40V and a maximum power dissipation of 625mW. It is packaged in a TO-92 case and is rated for operation up to 150°C. The transistor has a transition frequency of 200MHz and is not Reach SVHC compliant.
Multicomp 2N4403 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N4403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
