The 2N5303 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum power dissipation of 200W. It operates over a temperature range of -65°C to 200°C. The transistor is not Reach SVHC compliant.
Multicomp 2N5303 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| Transition Frequency | 2MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.