Multicomp 2N5320 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Voltage (VCEO) | 500mV |
| hFE Min | 30 |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
