Multicomp 2N5551 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Voltage (VCEO) | 180V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
