
The 2N5679 is a PNP transistor with a collector-emitter breakdown voltage of -100V and a maximum power dissipation of 1W. It is packaged in a TO-39 case and operates over a temperature range of -65°C to 200°C. The transistor is not SVHC compliant.
Multicomp 2N5679 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | -100V |
| Collector Emitter Voltage (VCEO) | -100V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
