
The 2N5682 is a TO-39 packaged NPN transistor with a collector-emitter breakdown voltage of 120V and a maximum power dissipation of 10W. It can operate at temperatures up to 200°C. The transistor has a transition frequency of 30MHz.
Multicomp 2N5682 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Polarity | NPN |
| Power Dissipation | 10W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.