Multicomp 2N5886 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N5886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
