
The 2N6052 is a PNP transistor with a collector-emitter breakdown voltage of 100V and a collector-emitter voltage of 2V. It has a minimum current gain of 750 and a maximum collector current of 12A. The transistor can handle a maximum power dissipation of 150W and operates within a temperature range of -65°C to 200°C. It is available in a TO-3 package with a through-hole termination.
Sign in to ask questions about the Multicomp 2N6052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2N6052 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 2V |
| hFE Min | 750 |
| Max Collector Current | 12A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Polarity | PNP |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
