The 2N6059 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum power dissipation of 150W. It operates within a temperature range of -55°C to 200°C. The transistor has a transition frequency of 4MHz. It is not compliant with SVHC regulations.
Multicomp 2N6059 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
