
The 2N6107 is a PNP transistor with a collector-emitter breakdown voltage of -70V and a maximum power dissipation of 40W. It is packaged in a TO-220AB case and is designed for through-hole mounting. The transistor operates within a temperature range of -65°C to 150°C. The 2N6107 is a general-purpose PNP transistor suitable for a variety of applications.
Multicomp 2N6107 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | -70V |
| Collector Emitter Voltage (VCEO) | -70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 10MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
