Sign in to ask questions about the Multicomp 2N6109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2N6109 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 3.5V |
| hFE Min | 30 |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
