Sign in to ask questions about the Multicomp 31-35-25GFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 31-35-25GFN technical specifications.
| Package/Case | TO-220 |
| Insulation Material | Nylon |
| Length | 3.8mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 110°C |
| Outside Diameter | 6.05mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 31-35-25GFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
