Sign in to ask questions about the Multicomp 33RI16X14X10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 33RI16X14X10 technical specifications.
| Package/Case | 100 |
| Height | 14mm |
| Length | 14mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI16X14X10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.