Multicomp 440006P technical specifications.
| Contact Material | Copper |
| Lead Length | 150mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 440006P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
