Multicomp 50MFSB25/R-FS-DECK technical specifications.
| Capacitance | 50uF |
| Dielectric | PP |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 280V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 50MFSB25/R-FS-DECK to view detailed technical specifications.
No datasheet is available for this part.