Sign in to ask questions about the Multicomp 8589-0860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 8589-0860 technical specifications.
| Package/Case | SMA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Frequency | 3GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8589-0860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.