Multicomp 861-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Series | 861 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 861-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.