Multicomp 8MFSB25/D-DECK-STUD technical specifications.
| Capacitance | 8uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 280V |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8MFSB25/D-DECK-STUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.