
MULTICOMP ABS05 BRIDGE RECTIFIER, SINGLE PHASE, 1A, 50, ABS, FULL REEL
Multicomp ABS05 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.