
The ABS1 diode from Multicomp is a general purpose device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage rating of 100V and can handle a forward current of 1A. The diode is packaged in a surface mount package and is available on cut tape. It is compliant with RoHS regulations.
Multicomp ABS1 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.