
The ABS4 diode from Multicomp is a general purpose device with a maximum repetitive reverse voltage of 400V and a forward current rating of 1A. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. The diode is packaged in a cut tape format and is compliant with RoHS regulations.
Multicomp ABS4 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
