Multicomp ABS6 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ABS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
