Multicomp AD-12160 technical specifications.
| Max Output Current | 1.6A |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1.6A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 1.23kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-12160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.