The AD-1230R is a 12V power supply with a maximum output current of 300mA and a maximum output power of 3.6W. It operates from an input voltage of 90V to 110V and has a nominal output voltage of 12V. The supply is available in various output connectors and is designed for plug-in mounting. It is not compliant with Reach SVHC regulations.
Multicomp AD-1230R technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Max Input Voltage | 110V |
| Min Input Voltage | 90V |
| Max Output Current | 300mA |
| Max Output Power | 3.6W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Various |
| Output Current | 300mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 295g |
| Width | 52mm |
| RoHS | Compliant |
No datasheet is available for this part.