
The AD-1250 power supply from Multicomp is a single-output device with a nominal output voltage of 12V and a maximum output current of 500mA. It operates from a 230V supply voltage and is available with various output connectors. The power supply is designed for plug-in mounting and is not compliant with Reach SVHC regulations. It measures 52.7mm in width.
Sign in to ask questions about the Multicomp AD-1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp AD-1250 technical specifications.
| Current Rating | 500mA |
| Max Output Current | 500mA |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Various |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 52.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
