Multicomp APCS-3 technical specifications.
| Body Diameter | 7.1mm |
| Height | 4.8mm |
| Length | 4.8mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp APCS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.