Multicomp APCS-8 technical specifications.
| Body Diameter | 7.1mm |
| Height | 12.7mm |
| Length | 12.7mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp APCS-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
