
PSU, DESKTOP/PLUG-IN, 16-19V, 120W, VAR; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:110V; Input Voltage AC Max:240V; Output Power Max:120W; Output Voltage Nom.:19V; Output Current Max:6A; Power Supply Output Type:Adjustable; Output Connector:Various; No. of Outputs:1; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode
Sign in to ask questions about the Multicomp ATD120W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp ATD120W technical specifications.
| Efficiency | 83% |
| Lead Length | 1.2m |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 120W |
| Max Output Voltage | 24.5V |
| Min Output Voltage | 16V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Desktop |
| Nominal Output Voltage | 19V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ATD120W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.