
Schottky diode for power management applications. Features a 5A forward current and a 40V repetitive reverse voltage. Designed with a DO-214AB package for surface-mount assembly. Operates across a wide temperature range from -55°C to 125°C, with a maximum forward surge current of 175A.
Multicomp B540C-13-F technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp B540C-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
