
This device is a surface-mount dual Schottky barrier diode in a SOT-23 package. It is rated for 40 V peak repetitive reverse voltage and 200 mA forward continuous current, with 350 mW power dissipation. The diode provides low forward voltage, with a typical 380 mV drop at 1 mA and a 1.0 V maximum at 40 mA. It is intended for high-speed switching, circuit protection, and voltage clamping applications. The part supports operation up to 150°C junction temperature, has typical 4 pF junction capacitance, and a 5 ns reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BAS40-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAS40-04 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAS40-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
