
This device is a dual Schottky barrier diode in a SOT-23 surface-mount package with a 70 V repetitive reverse voltage rating. It is intended for high-speed switching, circuit protection, and voltage clamping applications. The diode supports 70 mA forward continuous current, 100 mA non-repetitive peak forward surge current at 1 microsecond, and 200 mW power dissipation. It has a low forward voltage of 410 mV at 1 mA, reverse leakage current up to 100 nA at 50 V, junction capacitance of 2 pF, and reverse recovery time of 5 ns. The junction temperature range extends to 150°C, with storage from -65°C to +150°C.
Sign in to ask questions about the Multicomp BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAS70-05 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
